
* Images are for reference only
T495X106K035ATE250
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495X106K035ATE250
- JLCPCB Part #
- C4951832
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 250mΩ 35V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.8485
10+
$3.7662
30+
$3.7114
100+
$3.6549
Welcome back, may I help you?