
* Images are for reference only
T494X477K006AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T494X477K006AT
- JLCPCB Part #
- C1016795
- Package
- 2917
- Description
- -55℃~+125℃ 100mΩ@100kHz 470uF 6V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.1582
10+
$6.0259
30+
$5.9388
100+
$5.8501
Related Products
Welcome back, may I help you?