
* Images are for reference only
T491X226K050ATAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491X226K050ATAUTO
- JLCPCB Part #
- C1964425
- Package
- 2917
- Description
- -55℃~+125℃ 22uF 50V 600mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.3130
10+
$5.1985
30+
$5.1227
100+
$5.0469
Welcome back, may I help you?