
* Images are for reference only
T491X106M050AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491X106M050AT
- JLCPCB Part #
- C1954811
- Package
- CASE-X-7343-43(mm)
- Description
- -55℃~+125℃ 10uF 50V 700mΩ ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$1.7656
10+
$1.4998
30+
$1.3323
100+
$1.1599
500+
$1.0826
1000+
$1.0504
Related Products
Welcome back, may I help you?