
* Images are for reference only
T491D226K016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D226K016AT
- JLCPCB Part #
- C1952964
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 16V 22uF 800mΩ ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5735
10+
$0.4672
30+
$0.4141
100+
$0.3609
500+
$0.3287
1000+
$0.3126
Related Products
Welcome back, may I help you?