
* Images are for reference only
T1210T-8T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- T1210T-8T
- JLCPCB Part #
- C2971395
- Package
- TO-220AB-3
- Description
- -40℃~+150℃ 1.3V 10mA 12A 15mA 1W 800V 95A@60Hz TO-220AB-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.9485
10+
$0.9291
30+
$0.9162
100+
$0.8259
Related Products
Welcome back, may I help you?