
* Images are for reference only
T117P
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- T117P
- JLCPCB Part #
- C19284875
- Package
- DFN-6L(2x2)
- Description
- -103℃~+153℃ 1.8V~5.5V 10nA 16bit 2.2ms、5.2ms、8.5ms、15.3ms I2C ±0.1℃ DFN-6L(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3027
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2985
In-stock Item Pricing
Qty Unit Price
1+
$0.5890
10+
$0.4809
30+
$0.4261
100+
$0.3712
500+
$0.3389
1000+
$0.3228
Related Products
Welcome back, may I help you?