
* Images are for reference only
MTS4W
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- MTS4W
- JLCPCB Part #
- C48392756
- Package
- DFN-4L(1.2x1.6)
- Description
- -103℃~+153℃ 1.8V~5.5V 10nA 16bit 2.2ms、5.2ms、8.5ms、15.3ms I2C ±0.1℃ DFN-4L(1.2x1.6) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3365
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3365
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
10+
$0.4608
30+
$0.4351
100+
$0.4078
500+
$0.3934
1000+
$0.3854
Related Products
Welcome back, may I help you?