
* Images are for reference only
35HDLNN
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 35HDLNN
- JLCPCB Part #
- C4991674
- Package
- -
- Description
- -20℃~+85℃ 140V、250V 4A Copper alloy Silver - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5406
200+
$3.6932
500+
$3.5626
1000+
$3.4982
Welcome back, may I help you?