
* Images are for reference only
35HDLNAU
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 35HDLNAU
- JLCPCB Part #
- C4992370
- Package
- -
- Description
- -20℃~+85℃ 140V、250V Copper alloy Gold - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3525
200+
$4.3941
500+
$4.2395
1000+
$4.1638
Welcome back, may I help you?