
* Images are for reference only
35HDLBAU
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 35HDLBAU
- JLCPCB Part #
- C4992803
- Package
- -
- Description
- -20℃~+85℃ 140V、250V 4A Copper alloy Gold - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$26.9739
10+
$26.0475
Welcome back, may I help you?