
* Images are for reference only
2520-16-9-10-10/A
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 2520-16-9-10-10/A
- JLCPCB Part #
- C2981614
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16MHz 9pF Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
50+
$0.1104
150+
$0.0964
500+
$0.0857
3000+
$0.0701
6000+
$0.0659
Related Products
Welcome back, may I help you?