
* Images are for reference only
SD400M8R2F12PC97S00R
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- SD400M8R2F12PC97S00R
- JLCPCB Part #
- C20598572
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 400V 8.2uF ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
50+
$0.0932
150+
$0.0813
500+
$0.0722
2500+
$0.0651
5000+
$0.0616
Related Products
Welcome back, may I help you?