
* Images are for reference only
HQR2512R002W3A1
Extended
- Manufacturer
- Surgwave
- MFR.Part #
- HQR2512R002W3A1
- JLCPCB Part #
- C2931967
- Package
- 2512
- Description
- -55℃~+170℃ 2mΩ 3W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0652
150+
$0.0572
500+
$0.0512
2500+
$0.0392
4000+
$0.0368
8000+
$0.0363
20000+
$0.0359
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?