
* Images are for reference only
VN-BARO
Extended
- Manufacturer
- Superior Sensor Technology
- MFR.Part #
- VN-BARO
- JLCPCB Part #
- C20034040
- Package
- -
- Description
- 2.8V~3.5V I2C、SPI - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.2941
192+
$23.6591
512+
$22.8691
1024+
$22.4781
Related Products

P51-100-G-AF-D-4.5OVP-000-000
Amphenol ICC
$149.8209

P51-200-A-J-MD-20MA-000-000
Amphenol ICC
$154.9135

P51-3000-S-B-M12-4.5V-000-000
Amphenol ICC
$171.7407

P51-200-A-Y-MD-4.5OVP-000-000
Amphenol ICC
$154.9135

PTE7300-14AN-1B016BN
Sensata Tech
$55.5676

P51-750-S-E-D-4.5V-000-000
Amphenol ICC
$154.9135
Welcome back, may I help you?