
* Images are for reference only
SC2512F56R0F1WNKH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC2512F56R0F1WNKH
- JLCPCB Part #
- C7421910
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 56Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 949
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0098
1500+
$0.0083
4000+
$0.0073
24000+
$0.0065
48000+
$0.0061
Related Products
Welcome back, may I help you?