
* Images are for reference only
SC1210F2R40G1CNRH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC1210F2R40G1CNRH
- JLCPCB Part #
- C7421840
- Package
- 1210
- Description
- -55℃~+155℃ 2.4Ω 200V 500mW Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0081
1500+
$0.0069
5000+
$0.0061
25000+
$0.0054
50000+
$0.0051
Related Products
Welcome back, may I help you?