
* Images are for reference only
SMW9040S222DTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW9040S222DTT
- JLCPCB Part #
- C49383042
- Package
- SMD-4P,9x5.4mm
- Description
- -20℃~+80℃ 2.2mH@100kHz 3kΩ@0.8MHz 400mΩ 500mA 50V SMD-4P,9x5.4mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1443
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1443
In-stock Item Pricing
Qty Unit Price
1+
$0.7106
10+
$0.5753
30+
$0.5092
100+
$0.4415
500+
$0.4029
1500+
$0.3819
Related Products
Welcome back, may I help you?