
* Images are for reference only
SMW7060S100NTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW7060S100NTT
- JLCPCB Part #
- C878360
- Package
- SMD-4P,8x6.2mm
- Description
- 10uH@1kHz 2 25mΩ 700Ω@100MHz SMD-4P,8x6.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 447
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
10+
$0.4544
30+
$0.4159
100+
$0.3870
500+
$0.3067
1500+
$0.2939
Related Products
Welcome back, may I help you?