
* Images are for reference only
SMW5045S142ITT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW5045S142ITT
- JLCPCB Part #
- C47416433
- Package
- SMD-4P,5x4.5mm
- Description
- -40℃~+85℃ 1.4kΩ@100MHz 1.5A 10MΩ 125V 40mΩ 50V SMD-4P,5x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.6175
10+
$0.5031
30+
$0.4450
100+
$0.3886
500+
$0.3547
1000+
$0.3370
Related Products
Welcome back, may I help you?