
* Images are for reference only
SLW5012S1R2NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW5012S1R2NST
- JLCPCB Part #
- C49383454
- Package
- SMD,5x5mm
- Description
- 1.2uH 2.5A 3.4A 90mΩ ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0650
150+
$0.0568
1000+
$0.0509
2000+
$0.0459
5000+
$0.0435
Related Products