
* Images are for reference only
SMW2012B221CTE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW2012B221CTE
- JLCPCB Part #
- C254902
- Package
- SMD-4P,2x1.2mm
- Description
- -25℃~+85℃ 10MΩ 125V 2 220Ω@100MHz 300mA 350mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1752
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1749
In-stock Item Pricing
Qty Unit Price
1+
$0.0703
100+
$0.0587
300+
$0.0529
2000+
$0.0424
4000+
$0.0390
10000+
$0.0373
Related Products
Welcome back, may I help you?