
* Images are for reference only
SMW1006S222YTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW1006S222YTT
- JLCPCB Part #
- C47416460
- Package
- SMD-4P,10x8.7mm
- Description
- -20℃~+80℃ 2 2.2mH@100kHz 300V 300mΩ 750mA SMD-4P,10x8.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.8343
10+
$0.6781
30+
$0.6008
100+
$0.5235
500+
$0.4784
800+
$0.4542
Related Products
Welcome back, may I help you?