
* Images are for reference only
SLW3010S470MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW3010S470MST
- JLCPCB Part #
- C47018500
- Package
- SMD,3x3mm
- Description
- 1.853Ω 240mA 260mA 47uH Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0514
300+
$0.0452
2000+
$0.0405
4000+
$0.0367
10000+
$0.0349
Related Products
Welcome back, may I help you?