
* Images are for reference only
SLW252010SR68NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW252010SR68NST
- JLCPCB Part #
- C48996589
- Package
- 1008
- Description
- 2.1A 2.75A 51mΩ 680nH ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0265
600+
$0.0225
2000+
$0.0201
10000+
$0.0180
20000+
$0.0171
Related Products
Welcome back, may I help you?