
* Images are for reference only
SCC0603C68NJSP
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SCC0603C68NJSP
- JLCPCB Part #
- C412081
- Package
- 0201
- Description
- 1.2GHz 11@300MHz 3.2Ω 68nH 80mA Multilayer inductor ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9644
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 9644
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
500+
$0.0034
1500+
$0.0029
15000+
$0.0025
30000+
$0.0022
45000+
$0.0021
Related Products
Welcome back, may I help you?