
* Images are for reference only
SLW4018SR47NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW4018SR47NST
- JLCPCB Part #
- C49241597
- Package
- SMD,4x4mm
- Description
- 14mΩ 4.3A 470nH 4A ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0298
600+
$0.0253
3000+
$0.0225
9000+
$0.0203
21000+
$0.0190
Related Products