
* Images are for reference only
TM475B20K025B1K0
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TM475B20K025B1K0
- JLCPCB Part #
- C51953494
- Package
- CASE-B-3528-20(mm)
- Description
- 1.18uA@25℃,5min 1Ω@100kHz 25V 4.7uF ±10% CASE-B-3528-20(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1122
50+
$0.1099
150+
$0.1083
500+
$0.1068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?