
* Images are for reference only
T521B476M016ATE090
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521B476M016ATE090
- JLCPCB Part #
- C24292032
- Package
- CASE-B-3528-20(mm)
- Description
- 1.49A@100kHz 16V 47uF 75.2uA@5mins 90mΩ@100kHz ±20% CASE-B-3528-20(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
10+
$1.0760
30+
$1.0615
100+
$1.0470
Welcome back, may I help you?