
* Images are for reference only
SWPA8040S430MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA8040S430MT
- JLCPCB Part #
- C6689350
- Package
- SMD,8x8mm
- Description
- 1.65A 1.9A 147mΩ 43uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5452
200+
$0.6168
500+
$0.5975
1000+
$0.5861
Related Products
Welcome back, may I help you?