
* Images are for reference only
SDV1005E090C800NPTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDV1005E090C800NPTF
- JLCPCB Part #
- C7075478
- Package
- 0402
- Description
- 13.5V 15A 20mJ 6.4V 80pF@1MHz 9V 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
200+
$0.0083
500+
$0.0072
1000+
$0.0066
Related Products
Welcome back, may I help you?