
* Images are for reference only
SWPA6045S751MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA6045S751MT
- JLCPCB Part #
- C6241575
- Package
- SMD,6x6mm
- Description
- 300mA 4.81Ω 400mA 750uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1048
200+
$0.4410
500+
$0.4264
1500+
$0.4200
Related Products
Welcome back, may I help you?