
* Images are for reference only
SWPA5045S6R8MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA5045S6R8MT
- JLCPCB Part #
- C6689340
- Package
- SMD,5x5mm
- Description
- 2.93A 3.78A 56mΩ 6.8uH ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6381
200+
$0.2546
500+
$0.2466
1500+
$0.2417
Related Products
Welcome back, may I help you?