
* Images are for reference only
SDWL1608CP33NJSTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDWL1608CP33NJSTF
- JLCPCB Part #
- C391223
- Package
- 0603
- Description
- 220mΩ 33nH 680mA Wirewound Inductor ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
100+
$0.0593
300+
$0.0535
3000+
$0.0492
6000+
$0.0458
9000+
$0.0440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?