
* Images are for reference only
SDV1608H220C050YPTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDV1608H220C050YPTF
- JLCPCB Part #
- C7357308
- Package
- 0603
- Description
- 15.6V 1A 22V 30V 3mJ 5pF@1MHz 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1570
200+
$0.0627
500+
$0.0606
1000+
$0.0595
Related Products
Welcome back, may I help you?