
* Images are for reference only
SDV1005S5R5C010YPTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDV1005S5R5C010YPTF
- JLCPCB Part #
- C96735
- Package
- 0402
- Description
- 130V 1pF@1MHz 4V 5.5V 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4620
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4564
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
200+
$0.0090
600+
$0.0077
2000+
$0.0069
10000+
$0.0056
20000+
$0.0052
Related Products
Welcome back, may I help you?