This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDNT1005X303F3950FTF

Extended
Manufacturer
Sunlord
MFR.Part #
SDNT1005X303F3950FTF
JLCPCB Part #
C17676144
Package
0402
Description
-55℃~+125℃ 100mW 30kΩ 3950K ±1% ±1% 0402 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0989
200+ $0.0395
500+ $0.0382
1000+ $0.0376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons