This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDNT0603C682H3380HTF

Extended
Manufacturer
Sunlord
MFR.Part #
SDNT0603C682H3380HTF
JLCPCB Part #
C17524359
Package
0201
Description
-55℃~+125℃ 100mW 3380K 6.8kΩ ±3% ±3% 0201 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 124

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0728
200+ $0.0291
500+ $0.0281
1000+ $0.0277

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons