
* Images are for reference only
SDNT0603C152H3500FTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDNT0603C152H3500FTF
- JLCPCB Part #
- C17468860
- Package
- 0201
- Description
- -55℃~+125℃ 1.5kΩ 100mW 3500K ±1% ±3% 0201 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
200+
$0.0291
500+
$0.0282
1000+
$0.0277
Welcome back, may I help you?