
* Images are for reference only
SDCW2012C-2-670TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2012C-2-670TF
- JLCPCB Part #
- C843582
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 2 330mA 350mΩ 50V 67Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 576
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0738
150+
$0.0653
500+
$0.0588
2000+
$0.0487
4000+
$0.0461
Related Products
Welcome back, may I help you?