
* Images are for reference only
SDCL1005CR10HTDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1005CR10HTDF
- JLCPCB Part #
- C6293649
- Package
- 0402
- Description
- 100nH 150mA 2.6Ω 700MHz 8@100MHz ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9075
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9058
In-stock Item Pricing
Qty Unit Price
1+
$0.0088
500+
$0.0070
1500+
$0.0060
10000+
$0.0054
20000+
$0.0049
50000+
$0.0046
Related Products
Welcome back, may I help you?