
* Images are for reference only
SDCL0603Q3N6BT02B03
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL0603Q3N6BT02B03
- JLCPCB Part #
- C2680668
- Package
- 0201
- Description
- 13@500MHz 3.6nH 300mΩ 400mA 7.7GHz Multilayer inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22596
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 22543
In-stock Item Pricing
Qty Unit Price
1+
$0.0059
200+
$0.0049
600+
$0.0044
2000+
$0.0042
15000+
$0.0036
Related Products
Welcome back, may I help you?