This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDCL0402H3N5BT01

Extended
Manufacturer
Sunlord
MFR.Part #
SDCL0402H3N5BT01
JLCPCB Part #
C7309780
Package
01005
Description
180mA 1Ω 3.5nH 7.5GHz 8@500MHz 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1518

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0413
200+ $0.0070
500+ $0.0062
1000+ $0.0059
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons