
* Images are for reference only
MWSA1004S-820MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1004S-820MT
- JLCPCB Part #
- C6331054
- Package
- SMD,11x10mm
- Description
- 2.3A 2.8A 285mΩ 82uH Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
50+
$0.1348
150+
$0.1324
500+
$0.1302
Related Products
Welcome back, may I help you?