
HQ0402H0N5CT01
- Manufacturer
- MFR.Part #
- HQ0402H0N5CT01
- JLCPCB Part #
- C6875511
- Package
- 01005
- Description
- 0.5nH 100mΩ 11@500MHz 16.6GHz 730mA 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 01005 | |
| Inductance | 0.5nH | |
| Q @ Frequency | 11@500MHz | |
| Frequency - Self Resonant | 16.6GHz | |
| Current Rating | 730mA | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
HQ0402H0N5CT01
Extended- Manufacturer
- MFR.Part #
- HQ0402H0N5CT01
- JLCPCB Part #
- C6875511
- Package
- 01005
- Description
- 0.5nH 100mΩ 11@500MHz 16.6GHz 730mA 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HQ0402H0N5CT01
Extended- Manufacturer
- MFR.Part #
- HQ0402H0N5CT01
- JLCPCB Part #
- C6875511
- Package
- 01005
- Description
- 0.5nH 100mΩ 11@500MHz 16.6GHz 730mA 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ0402H0N5CT01 Specifications
HQ0402H0N5CT01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 01005 | |
| Inductance | 0.5nH | |
| Q @ Frequency | 11@500MHz | |
| Frequency - Self Resonant | 16.6GHz | |
| Current Rating | 730mA | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ0402H0N5CT01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ0402H0N5CT01 Documents
HQ0402H0N5CT01 datasheets or manufacturer documentation.
Datasheet: HQ0402H0N5CT01 Datasheet (PDF)
HQ0402H0N5CT01 Schematic Symbol & PCB Footprint
The HQ0402H0N5CT01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.