
* Images are for reference only
MWLB0601S-1R5MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWLB0601S-1R5MT
- JLCPCB Part #
- C6331036
- Package
- SMD,6.1x6.1mm
- Description
- 1.5uH 3.2A 3.5A 90mΩ ±20% SMD,6.1x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5874
200+
$0.6347
500+
$0.6122
1000+
$0.6025
Related Products
Welcome back, may I help you?