This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCL1005NR14KT

Extended
Manufacturer
Sunlord
MFR.Part #
MCL1005NR14KT
JLCPCB Part #
C5669792
Package
0402
Description
140nH 200MHz 450mA 450mA 450mΩ ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1002
200+ $0.0208
500+ $0.0191
1000+ $0.0181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons