This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HQ0402H0N6CT01

Extended
Manufacturer
Sunlord
MFR.Part #
HQ0402H0N6CT01
JLCPCB Part #
C5650042
Package
01005
Description
0.6nH 100mΩ 11@500MHz 16.6GHz 730mA 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 144

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0622
200+ $0.0091
500+ $0.0079
1000+ $0.0073
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons