
* Images are for reference only
GZ1005U100CTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- GZ1005U100CTF
- JLCPCB Part #
- C96686
- Package
- 0402
- Description
- 1 10Ω@100MHz 1A 30mΩ 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31360
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 31192
In-stock Item Pricing
Qty Unit Price
1+
$0.0049
200+
$0.0040
600+
$0.0034
2000+
$0.0031
10000+
$0.0025
20000+
$0.0023
Related Products
Welcome back, may I help you?