This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZMYKVG59W-1HTA

Extended
Manufacturer
SunLED
MFR.Part #
XZMYKVG59W-1HTA
JLCPCB Part #
C6013525
Package
0606
Description
150° 20mA 2V、2.1V 568nm、590nm 574nm、590nm 70mcd、190mcd Water Clear Yellow, Emerald Green 0606 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3621
200+ $0.1446
500+ $0.1398
1000+ $0.1373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons